Flowline DL10 Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body

RS Stock No.: 889-1334Brand: FlowlineManufacturers Part No.: DL10-01
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Ultrasonic Level Transmitter

Mounting Type

Vertical

Body Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

DL10

Standards Met

CE, cFMus, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPod DL10 Ultrasonic Level Sensor

Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL10 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid.

Accurate measurement made possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimised for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL10 series suitable for corrosive applications

Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter

View all in Level Sensors

Stock information temporarily unavailable.

P.O.A.

Flowline DL10 Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body

P.O.A.

Flowline DL10 Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Ultrasonic Level Transmitter

Mounting Type

Vertical

Body Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

DL10

Standards Met

CE, cFMus, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPod DL10 Ultrasonic Level Sensor

Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL10 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid.

Accurate measurement made possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimised for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducer and 6P Polycarbonate enclosure construction makes the EchoPod DL10 series suitable for corrosive applications

Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter