Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flowline LR10 Series Pulse Radar Level Transmitter Level Sensor, Vertical, Aluminium Body

RS Stock No.: 889-1135Brand: FlowlineManufacturers Part No.: LR10-0010
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Pulse Radar Level Transmitter

Mounting Type

Vertical

Body Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Maximum dc Voltage

26V

Maximum Current

20 mA

Maximum Pressure

43.5psi

Gasket Material

Silicone

Series

LR10

Standards Met

CE, cTUVus, FCC, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPulse LR10 Pulse Radar Level Transmitter

Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR10 series is designed for use within a comprehensive range of applications, including corrosive and agitation media.


IP67 rated
Encapsulated PTFE Antenna and mount for corrosive media
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display

Examples of applications where the EchoPulse series are compatible include:
Fertilizer manufacturing
Wastewater treatment
Oil refining
Lead acid battery & cleaning applications

Flowline Sensors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Flowline LR10 Series Pulse Radar Level Transmitter Level Sensor, Vertical, Aluminium Body

P.O.A.

Flowline LR10 Series Pulse Radar Level Transmitter Level Sensor, Vertical, Aluminium Body
Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Pulse Radar Level Transmitter

Mounting Type

Vertical

Body Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Maximum dc Voltage

26V

Maximum Current

20 mA

Maximum Pressure

43.5psi

Gasket Material

Silicone

Series

LR10

Standards Met

CE, cTUVus, FCC, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPulse LR10 Pulse Radar Level Transmitter

Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR10 series is designed for use within a comprehensive range of applications, including corrosive and agitation media.


IP67 rated
Encapsulated PTFE Antenna and mount for corrosive media
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display

Examples of applications where the EchoPulse series are compatible include:
Fertilizer manufacturing
Wastewater treatment
Oil refining
Lead acid battery & cleaning applications

Flowline Sensors