Flowline LU10 Series Ultrasonic Level Switch Level Switch, Cable, Polypropylene Body

RS Stock No.: 889-1163Brand: FlowlineManufacturers Part No.: LU10-1305
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Ultrasonic Level Switch

Mounting Type

Cable

Body Material

Polypropylene

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

36V

Maximum Pressure

150psi

Gasket Material

Viton

Series

LU10

Current Rating

500 mA

Country of Origin

United States

Product details

Flowline Switch-Tek LU10 Level Switch

Premium range of CSA approved intrinsically safe ultrasonic level point switches from Flowline offer a reliable sensing solution within chemical, solvent, hydrocarbon & petroleum based liquids. Thanks to the universally mounting style of the Switch-Tek series they can be used in high level or low level alarm configurations

Features and Benefits

PFA Teflon or Polypropylene sensor suitable for use within hazardous environments
Can be used as a redundant alarm within classified applications
Highly suited for use with corrosive liquids
Can be mounted both through the side or top wall of the tank
NO/NC 60VA wiring polarity relay

Flowline Sensors

Stock information temporarily unavailable.

P.O.A.

Flowline LU10 Series Ultrasonic Level Switch Level Switch, Cable, Polypropylene Body

P.O.A.

Flowline LU10 Series Ultrasonic Level Switch Level Switch, Cable, Polypropylene Body

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Ultrasonic Level Switch

Mounting Type

Cable

Body Material

Polypropylene

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

36V

Maximum Pressure

150psi

Gasket Material

Viton

Series

LU10

Current Rating

500 mA

Country of Origin

United States

Product details

Flowline Switch-Tek LU10 Level Switch

Premium range of CSA approved intrinsically safe ultrasonic level point switches from Flowline offer a reliable sensing solution within chemical, solvent, hydrocarbon & petroleum based liquids. Thanks to the universally mounting style of the Switch-Tek series they can be used in high level or low level alarm configurations

Features and Benefits

PFA Teflon or Polypropylene sensor suitable for use within hazardous environments
Can be used as a redundant alarm within classified applications
Highly suited for use with corrosive liquids
Can be mounted both through the side or top wall of the tank
NO/NC 60VA wiring polarity relay

Flowline Sensors