Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Fluke 1555 Insulation Resistance Tester, 250V Min, 10000V Max, 2TΩ Max, CAT III 1000 V, CAT IV 600 V

RS Stock No.: 811-1401Brand: FlukeManufacturers Part No.: 1555/KIT FC
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

1555

Tester Type

Insulation Resistance Tester

Minimum Test Voltage

250V

Maximum Test Voltage

10000V

Maximum Insulation Resistance Measurement

2TΩ

Display Type

LCD

Test Current

1mA

Power Source

Battery

Battery Life

750 Tests

Battery Type

Rechargeable Lead Acid (Yuasa NP2.8-12)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Width

277mm

Length

269mm

Dimensions

269 x 277 x 160mm

Height

160mm

Weight

3.7kg

Country of Origin

United States

Product details

Fluke 1555 10 kV Insulation Tester Kit Fluke CONNECT™

The Fluke 1555 insulation resistance test kit lets you evaluate the trends and eliminate the doubt. Now compatible with Fluke Connect™ Mobile App. The Fluke 1555 insulation resistance tester offers digital insulation testing up to 10 kV, making it ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables.

The Fluke 1555 is the perfect tool for preventive or predictive maintenance programs designed to identify potential equipment failures before they occur
Test voltages to up 10 kV and save time by trending on the spot only with Fluke Connect™
CAT III 1000 V, CAT IV 600 V safety rating
Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V AC or DC for increased user safety
Selectable test voltages in 50 V steps from 250 V to 1000 V, and 100 V steps above 1000 V
Measurements can be stored in up to 99 memory locations, with each location assigned a unique, user defined, label for easy recall
Long battery life gives the user over 750 tests between charges
Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI) with no additional setup
Guard system eliminates the effect of surface leakage current on high-resistance measurements
Large digital/analog LCD for easy viewing
Capacitance and leakage current measurement
Ramp function for breakdown testing
Resistance measurements up to 2 TΩ
Timer settings up to 99 minutes for timed tests

Supplied with

Test Cables with Alligator Clips (red, black, green), Infrared adapter with interface cable, FlukeView Forms Basic CD-ROM, AC Power Cord, English Manual, Users Manual on CD-ROM, Quick Reference Card, Software License Agreement, Registration Card, FlukeView Forms Installation Guide, USB-IR Cable Installation Guide, IP67 Hard Case, Heavy Duty Alligator Clip Leads, Fluke Connect IR to Wireless Connector.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke 1555 Insulation Resistance Tester, 250V Min, 10000V Max, 2TΩ Max, CAT III 1000 V, CAT IV 600 V

P.O.A.

Fluke 1555 Insulation Resistance Tester, 250V Min, 10000V Max, 2TΩ Max, CAT III 1000 V, CAT IV 600 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Model Number p

1555

Tester Type

Insulation Resistance Tester

Minimum Test Voltage

250V

Maximum Test Voltage

10000V

Maximum Insulation Resistance Measurement

2TΩ

Display Type

LCD

Test Current

1mA

Power Source

Battery

Battery Life

750 Tests

Battery Type

Rechargeable Lead Acid (Yuasa NP2.8-12)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Width

277mm

Length

269mm

Dimensions

269 x 277 x 160mm

Height

160mm

Weight

3.7kg

Country of Origin

United States

Product details

Fluke 1555 10 kV Insulation Tester Kit Fluke CONNECT™

The Fluke 1555 insulation resistance test kit lets you evaluate the trends and eliminate the doubt. Now compatible with Fluke Connect™ Mobile App. The Fluke 1555 insulation resistance tester offers digital insulation testing up to 10 kV, making it ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables.

The Fluke 1555 is the perfect tool for preventive or predictive maintenance programs designed to identify potential equipment failures before they occur
Test voltages to up 10 kV and save time by trending on the spot only with Fluke Connect™
CAT III 1000 V, CAT IV 600 V safety rating
Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V AC or DC for increased user safety
Selectable test voltages in 50 V steps from 250 V to 1000 V, and 100 V steps above 1000 V
Measurements can be stored in up to 99 memory locations, with each location assigned a unique, user defined, label for easy recall
Long battery life gives the user over 750 tests between charges
Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI) with no additional setup
Guard system eliminates the effect of surface leakage current on high-resistance measurements
Large digital/analog LCD for easy viewing
Capacitance and leakage current measurement
Ramp function for breakdown testing
Resistance measurements up to 2 TΩ
Timer settings up to 99 minutes for timed tests

Supplied with

Test Cables with Alligator Clips (red, black, green), Infrared adapter with interface cable, FlukeView Forms Basic CD-ROM, AC Power Cord, English Manual, Users Manual on CD-ROM, Quick Reference Card, Software License Agreement, Registration Card, FlukeView Forms Installation Guide, USB-IR Cable Installation Guide, IP67 Hard Case, Heavy Duty Alligator Clip Leads, Fluke Connect IR to Wireless Connector.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)