Technical Document
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum DC Current Measurement
400A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Connectivity
DC Voltage
Model Number
FLUKE 325
Safety Category
CAT III 600 V, CAT IV 300 V
Country of Origin
China
Stock information temporarily unavailable.
AED 2,083.72
AED 2,083.72 Each (ex VAT)
AED 2,187.91
AED 2,187.91 Each (inc. VAT)
1
AED 2,083.72
AED 2,083.72 Each (ex VAT)
AED 2,187.91
AED 2,187.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum DC Current Measurement
400A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Connectivity
DC Voltage
Model Number
FLUKE 325
Safety Category
CAT III 600 V, CAT IV 300 V
Country of Origin
China
