Technical Document
Specifications
Brand
FlukeSensor Type
K
Probe Tip Type
Conical
Probe Type
Penetration
Probe Length
101.6mm
Probe Diameter
3.404mm
Maximum Temperature Measurement
+350 °C
Cable Length
1m
Best Accuracy
±1.1 °C
Connector Type
Miniature Thermocouple
Country of Origin
United States
Product details
K type plug-in measurement sensor 80PK-25
K type thermocouple for food industry applications
Also for fluids and gels excluding halides and sulphides
Measurement range: -40 → 260 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeSensor Type
K
Probe Tip Type
Conical
Probe Type
Penetration
Probe Length
101.6mm
Probe Diameter
3.404mm
Maximum Temperature Measurement
+350 °C
Cable Length
1m
Best Accuracy
±1.1 °C
Connector Type
Miniature Thermocouple
Country of Origin
United States
Product details
K type plug-in measurement sensor 80PK-25
K type thermocouple for food industry applications
Also for fluids and gels excluding halides and sulphides
Measurement range: -40 → 260 °C
