Fluke 180LG, 510nm Green Laser Level Bundle

RS Stock No.: 182-9524Brand: FlukeManufacturers Part No.: CONSTR-KIT 4
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Fluke

Working Environment

Indoor, Outdoor

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

510nm

Power Source

Battery

Dimensions

93 x 61 x 93mm

Height

93mm

Width

61mm

Maximum Operating Temperature

+50°C

Model Number p

180LG

Minimum Operating Temperature

-18°C

Length

93mm

Country of Origin

China

Product details

Fluke 180LR and 180LG Cross Line Laser Level

Fluke 180LR and 180LG 2-line laser levels feature bright, crisp plumb and level lines across a 180-degree field of view. A rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.

These professional-grade tools project level lines, plumb lines, a combination of level and plumb and lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.

Available with red laser points or easy-to-see-green. The 180LG green 3-point laser level projects points that are up to three times more visible to the human eye.

Features and Benefits

Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-levelling, horizontal- and vertical-cross line laser level for rapid, accurate levelling and layout
Accurate to 3 mm at 10 meters (1/8 inch at 30 feet)
One button operation to toggle to different presets
Includes magnetic wall bracket for easy, stable mounting

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke 180LG, 510nm Green Laser Level Bundle

P.O.A.

Fluke 180LG, 510nm Green Laser Level Bundle
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Working Environment

Indoor, Outdoor

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

510nm

Power Source

Battery

Dimensions

93 x 61 x 93mm

Height

93mm

Width

61mm

Maximum Operating Temperature

+50°C

Model Number p

180LG

Minimum Operating Temperature

-18°C

Length

93mm

Country of Origin

China

Product details

Fluke 180LR and 180LG Cross Line Laser Level

Fluke 180LR and 180LG 2-line laser levels feature bright, crisp plumb and level lines across a 180-degree field of view. A rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.

These professional-grade tools project level lines, plumb lines, a combination of level and plumb and lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.

Available with red laser points or easy-to-see-green. The 180LG green 3-point laser level projects points that are up to three times more visible to the human eye.

Features and Benefits

Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-levelling, horizontal- and vertical-cross line laser level for rapid, accurate levelling and layout
Accurate to 3 mm at 10 meters (1/8 inch at 30 feet)
One button operation to toggle to different presets
Includes magnetic wall bracket for easy, stable mounting