Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V, CAT IV 300 V

RS Stock No.: 918-1094Brand: FlukeManufacturers Part No.: FLK-325 CLAMPKIT
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

325

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

Continuity Tester

Best AC Current Accuracy

2.5 %

Best AC Voltage Accuracy

1.5 %

Best DC Voltage Accuracy

1 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Resistance Measurement Resolution

10Ω

Dimensions

34 x 75 x 207mm

DC Voltage Measurement Resolution

0.1V

Best Temperature Measurement Accuracy

1 %

Minimum Operating Temperature

-10°C

Height

207mm

AC Voltage Measurement Resolution

0.1V

Maximum Conductor Size

30mm

Weight

283g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

300 V, 600 V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT III 600 V, CAT IV 300 V

Best Resistance Measurement Accuracy

1 %

Power Source

Battery

Width

75mm

Length

34mm

Display Type

Backlight

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 325 Clamp Meter with C1600 Carry Box and H3 Holster

Please order article 918-1870 for our discounted offer of a Fluke 325 clamp meter ( 765-3660 ), Fluke C1600 carry box ( 470-8382 ) and Fluke H5 holster ( 292-1246 ). The Fluke 325 verifies the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. It is designed for current measurements up to 400 A in tight cable compartments and also offers DC current and frequency measurements. The rugged Fluke C1600 moulded plastic carry case has a deep interior and lift-out tray together with five hook and loop straps to wrap cords and test leads when not in use. The Fluke H3 fabric holster absorbs shocks and protects the meter from rough handling. It has a built-in pocket for lead storage and a convenient belt-loop with snap.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V, CAT IV 300 V

P.O.A.

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V, CAT IV 300 V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

325

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

Continuity Tester

Best AC Current Accuracy

2.5 %

Best AC Voltage Accuracy

1.5 %

Best DC Voltage Accuracy

1 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Resistance Measurement Resolution

10Ω

Dimensions

34 x 75 x 207mm

DC Voltage Measurement Resolution

0.1V

Best Temperature Measurement Accuracy

1 %

Minimum Operating Temperature

-10°C

Height

207mm

AC Voltage Measurement Resolution

0.1V

Maximum Conductor Size

30mm

Weight

283g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

300 V, 600 V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT III 600 V, CAT IV 300 V

Best Resistance Measurement Accuracy

1 %

Power Source

Battery

Width

75mm

Length

34mm

Display Type

Backlight

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 325 Clamp Meter with C1600 Carry Box and H3 Holster

Please order article 918-1870 for our discounted offer of a Fluke 325 clamp meter ( 765-3660 ), Fluke C1600 carry box ( 470-8382 ) and Fluke H5 holster ( 292-1246 ). The Fluke 325 verifies the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. It is designed for current measurements up to 400 A in tight cable compartments and also offers DC current and frequency measurements. The rugged Fluke C1600 moulded plastic carry case has a deep interior and lift-out tray together with five hook and loop straps to wrap cords and test leads when not in use. The Fluke H3 fabric holster absorbs shocks and protects the meter from rough handling. It has a built-in pocket for lead storage and a convenient belt-loop with snap.

You may be interested in