Technical Document
Specifications
Brand
FlukeIndicator Type
Voltage
Battery Type
AAA
Audible Tone
Yes
Power Source
Battery
Safety Category
CAT IV 1000 V
Height
148mm
Maximum Detection Voltage
1000V ac
Minimum Detection Voltage
200V ac
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
1AC-E1-II-5PK
Safety Category Level
CAT IV
Safety Category Voltage
1000V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeIndicator Type
Voltage
Battery Type
AAA
Audible Tone
Yes
Power Source
Battery
Safety Category
CAT IV 1000 V
Height
148mm
Maximum Detection Voltage
1000V ac
Minimum Detection Voltage
200V ac
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
1AC-E1-II-5PK
Safety Category Level
CAT IV
Safety Category Voltage
1000V
