Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1AC-E1-II Non Contact Voltage Indicator, 200V ac to 1000V ac

RS Stock No.: 611-3590Brand: FlukeManufacturers Part No.: FLUKE 1AC-E1-II
brand-logo

Technical Document

Specifications

Brand

Fluke

Indicator Type

Voltage

Battery Type

AAA

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT IV 1000 V

Height

148mm

Maximum Detection Voltage

1000V ac

Maximum Operating Temperature

+50°C

Minimum Detection Voltage

200V ac

Minimum Operating Temperature

-10°C

Model Number p

1AC-E1-II

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Product details

FL 1AC-E1-II series non-contact voltage tester

Non-contact voltage tester pen.
The tip glows red when in the vicinity of voltage.
Only detects phase.
Beeper sounds in the presence of voltage.
Voltbeat technology (system self-test).
Automatic stand-by mode.
Battery level indicator.
Ideal for quickly testing for energised circuits.

Standards: IEC 1010-1 and -2, 1000 V, Cat.IV

Stock information temporarily unavailable.

P.O.A.

Fluke 1AC-E1-II Non Contact Voltage Indicator, 200V ac to 1000V ac

P.O.A.

Fluke 1AC-E1-II Non Contact Voltage Indicator, 200V ac to 1000V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Indicator Type

Voltage

Battery Type

AAA

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT IV 1000 V

Height

148mm

Maximum Detection Voltage

1000V ac

Maximum Operating Temperature

+50°C

Minimum Detection Voltage

200V ac

Minimum Operating Temperature

-10°C

Model Number p

1AC-E1-II

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Product details

FL 1AC-E1-II series non-contact voltage tester

Non-contact voltage tester pen.
The tip glows red when in the vicinity of voltage.
Only detects phase.
Beeper sounds in the presence of voltage.
Voltbeat technology (system self-test).
Automatic stand-by mode.
Battery level indicator.
Ideal for quickly testing for energised circuits.

Standards: IEC 1010-1 and -2, 1000 V, Cat.IV