Technical Document
Specifications
Brand
FlukeTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Manual
Power Source
Mains
Dimensions
200 x 275 x 100mm
Weight
3kg
Height
100mm
Length
200mm
Maximum Operating Temperature
+40°C
Maximum Supply Voltage
230V
Width
275mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
0°C
Stock information temporarily unavailable.
P.O.A.
Fluke 6200 PAT Tester Kit, Kit Contents Appliance Fail Label, Appliance Pass Label, Fluke 6200, IRP1, Test Adapter
1
P.O.A.
Fluke 6200 PAT Tester Kit, Kit Contents Appliance Fail Label, Appliance Pass Label, Fluke 6200, IRP1, Test Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Manual
Power Source
Mains
Dimensions
200 x 275 x 100mm
Weight
3kg
Height
100mm
Length
200mm
Maximum Operating Temperature
+40°C
Maximum Supply Voltage
230V
Width
275mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
0°C
