Technical Document
Specifications
Brand
FlukeTest Current Rating
3.5mA
Output Voltage
12 → 690V
Display Type
LED
Battery Type
AAA
Power Source
Battery
Dimensions
210 x 40 x 22mm
Weight
130g
Height
22mm
Length
210mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Width
40mm
Product details
T50 voltage and continuity tester
An ideal and economical tool to measure voltage and continuity.
It integrates a continuity measurement function with a visual and audible signal, along with a uni-polar test to detect the phase.
Display: 10 LEDs.
Uni-polar test to detect phase.
Polarity indicator.
The voltage display also works when the batteries are drained.
Standards
EN61010-1 CAT III 600 V
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeTest Current Rating
3.5mA
Output Voltage
12 → 690V
Display Type
LED
Battery Type
AAA
Power Source
Battery
Dimensions
210 x 40 x 22mm
Weight
130g
Height
22mm
Length
210mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Width
40mm
Product details
T50 voltage and continuity tester
An ideal and economical tool to measure voltage and continuity.
It integrates a continuity measurement function with a visual and audible signal, along with a uni-polar test to detect the phase.
Display: 10 LEDs.
Uni-polar test to detect phase.
Polarity indicator.
The voltage display also works when the batteries are drained.
Standards
EN61010-1 CAT III 600 V
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
