Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Fluke Scope Meter 120 Series ITP120 Oscilloscope Probe, Isolated Trigger Probe Type, 50kHz, Mini Hook Clip

RS Stock No.: 847-0987Brand: FlukeManufacturers Part No.: ITP120
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Fluke

Probe Type

Isolated Trigger Probe

Bandwidth

50kHz

Maximum Common Mode Input Voltage

600V

Connector Type

Mini Hook Clip Connector

Model Number p

ITP120

Safety Category Level

CAT II

Safety Category Voltage

600V

Series

Fluke Scope Meter 120

Safety Category

CAT II 600 V

Country of Origin

Netherlands

Product details

Fluke 120 Series Isolated Trigger Probe ITP120

The Fluke ITP120 is an optically isolated trigger probe for use with Fluke 120 series ScopeMeter handheld oscilloscopes. The probe connects to the optical port of the ScopeMeter 120. It features isolated external triggering, for measurements that require external triggering or triggering on floating reference signals. Probe length is 1.2m (48 inch).

Maximum floating voltage to ground 600V
Maximum input voltage 600V (with 600V Mini Testhook)
Maximum non-destructive input voltage times frequency 109
Input resistance 10 MΩ ± 1%
Input capacitance 15 pF ± 10%
Probe reach 1.2 m (48 inches)
Trigger level TTL compatible (High > 2V, Low < 0.8V)
Minimum pulse width 7 μs
Frequency range DC to 50 kHz
Trigger slope selectable on the ScopeMeter test tool
Battery type Alkaline 9 volt, NEDA, IEC6LR61 (supplied)
Battery life 60 hour operation approximately

Supplied with

hook clip with ground lead, 9V battery (installed)

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke Fluke Scope Meter 120 Series ITP120 Oscilloscope Probe, Isolated Trigger Probe Type, 50kHz, Mini Hook Clip

P.O.A.

Fluke Fluke Scope Meter 120 Series ITP120 Oscilloscope Probe, Isolated Trigger Probe Type, 50kHz, Mini Hook Clip
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Probe Type

Isolated Trigger Probe

Bandwidth

50kHz

Maximum Common Mode Input Voltage

600V

Connector Type

Mini Hook Clip Connector

Model Number p

ITP120

Safety Category Level

CAT II

Safety Category Voltage

600V

Series

Fluke Scope Meter 120

Safety Category

CAT II 600 V

Country of Origin

Netherlands

Product details

Fluke 120 Series Isolated Trigger Probe ITP120

The Fluke ITP120 is an optically isolated trigger probe for use with Fluke 120 series ScopeMeter handheld oscilloscopes. The probe connects to the optical port of the ScopeMeter 120. It features isolated external triggering, for measurements that require external triggering or triggering on floating reference signals. Probe length is 1.2m (48 inch).

Maximum floating voltage to ground 600V
Maximum input voltage 600V (with 600V Mini Testhook)
Maximum non-destructive input voltage times frequency 109
Input resistance 10 MΩ ± 1%
Input capacitance 15 pF ± 10%
Probe reach 1.2 m (48 inches)
Trigger level TTL compatible (High > 2V, Low < 0.8V)
Minimum pulse width 7 μs
Frequency range DC to 50 kHz
Trigger slope selectable on the ScopeMeter test tool
Battery type Alkaline 9 volt, NEDA, IEC6LR61 (supplied)
Battery life 60 hour operation approximately

Supplied with

hook clip with ground lead, 9V battery (installed)

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include: