Technical Document
Specifications
Brand
FordataDisplay Type
Alphanumeric
Character Matrix
1 Row by 16 Characters
Characters per Row
16
Character Rows
1
Character Width
3.1mm
Character Height
6.6mm
Viewing Area Height
13.8mm
Viewing Area Width
64mm
Viewing Area Dimensions
64 x 13.8mm
Background Colour
Green
Backlight Type
LED
Illumination Colour
Yellow
External Dimensions
36 x 80mm
External Height
36mm
External Width
80mm
Controller Type
SPLC780D
Display Mode
Transflective
Display Matrix Technology
STN
Maximum Operating Temperature
+70°C
Voltage Rating
5V
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Current Rating
4mA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FordataDisplay Type
Alphanumeric
Character Matrix
1 Row by 16 Characters
Characters per Row
16
Character Rows
1
Character Width
3.1mm
Character Height
6.6mm
Viewing Area Height
13.8mm
Viewing Area Width
64mm
Viewing Area Dimensions
64 x 13.8mm
Background Colour
Green
Backlight Type
LED
Illumination Colour
Yellow
External Dimensions
36 x 80mm
External Height
36mm
External Width
80mm
Controller Type
SPLC780D
Display Mode
Transflective
Display Matrix Technology
STN
Maximum Operating Temperature
+70°C
Voltage Rating
5V
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Current Rating
4mA
