Technical Document
Specifications
Brand
Fox ElectronicsOutput Frequency
12MHz
Frequency Stability
±100ppm
Package Type
SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width_SC_PC
5.2mm
Length
7.5mm
Dimensions
7.5 x 5.2 x 1.5mm
Stock information temporarily unavailable.
P.O.A.
Fox Electronics, 12MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin SMD F3345-120
1
P.O.A.
Fox Electronics, 12MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin SMD F3345-120
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Fox ElectronicsOutput Frequency
12MHz
Frequency Stability
±100ppm
Package Type
SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width_SC_PC
5.2mm
Length
7.5mm
Dimensions
7.5 x 5.2 x 1.5mm


