Technical Document
Specifications
Brand
Fox ElectronicsOutput Frequency
133.333MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width_SC_PC
5.2mm
Length
7.5mm
Dimensions
7.5 x 5.2 x 1.5mm
You may be interested in
TAITIEN, 133MHz XO Oscillator, ±50 ppm CMOS, 6-Pin Surface Mount OCETGLJTNF-133.000000MHzBrand: TAITIEN
AED 13.60Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Fox Electronics, 133.333MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD F4105 133.333MHZ
1
P.O.A.
Fox Electronics, 133.333MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD F4105 133.333MHZ
Stock information temporarily unavailable.
1
You may be interested in
TAITIEN, 133MHz XO Oscillator, ±50 ppm CMOS, 6-Pin Surface Mount OCETGLJTNF-133.000000MHzBrand: TAITIEN
AED 13.60Each (ex VAT)
Technical Document
Specifications
Brand
Fox ElectronicsOutput Frequency
133.333MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width_SC_PC
5.2mm
Length
7.5mm
Dimensions
7.5 x 5.2 x 1.5mm
You may be interested in
TAITIEN, 133MHz XO Oscillator, ±50 ppm CMOS, 6-Pin Surface Mount OCETGLJTNF-133.000000MHzBrand: TAITIEN
AED 13.60Each (ex VAT)


