Technical Document
Specifications
Brand
Fox ElectronicsStandard Frequency
8MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Package Type
HC-49-ULF
Pin Count
2
Length
11.05mm
Width_SC_PC
4.65mm
Height
13.46mm
Dimensions
11.05 x 4.65 x 13.46mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
35Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
China
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fox ElectronicsStandard Frequency
8MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Package Type
HC-49-ULF
Pin Count
2
Length
11.05mm
Width_SC_PC
4.65mm
Height
13.46mm
Dimensions
11.05 x 4.65 x 13.46mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
35Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
China


