Technical Document
Specifications
Brand
Fox ElectronicsStandard Frequency
25MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Pin Count
2
Length
11.35mm
Width_SC_PC
4.65mm
Height
3.6mm
Dimensions
11.35 x 4.65 x 3.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
0.03kΩ
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
Fox ElectronicsStandard Frequency
25MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Pin Count
2
Length
11.35mm
Width_SC_PC
4.65mm
Height
3.6mm
Dimensions
11.35 x 4.65 x 3.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
0.03kΩ
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C


