Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fox Electronics 14.746MHz Crystal ±30ppm HC-49-SD 2-Pin 11.3 x 5 x 4.5mm

RS Stock No.: 472-0556Brand: Fox ElectronicsManufacturers Part No.: FOXSD/147-20
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

14.746MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

HC-49-SD

Pin Count

2

Length

11.3mm

Width_SC_PC

5mm

Height

4.5mm

Dimensions

11.3 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.04kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fox Electronics 14.746MHz Crystal ±30ppm HC-49-SD 2-Pin 11.3 x 5 x 4.5mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fox Electronics 14.746MHz Crystal ±30ppm HC-49-SD 2-Pin 11.3 x 5 x 4.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Standard Frequency

14.746MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

HC-49-SD

Pin Count

2

Length

11.3mm

Width_SC_PC

5mm

Height

4.5mm

Dimensions

11.3 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.04kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in