Fox Electronics 11.059MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm

RS Stock No.: 547-6474Brand: Fox ElectronicsManufacturers Part No.: FOXSDLF/115-20
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

11.059MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Length

11.7mm

Width_SC_PC

5mm

Height

4.5mm

Dimensions

11.7 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.06kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-11.0592-18-SMD
AED 1.102Each (In a Bag of 10) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fox Electronics 11.059MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fox Electronics 11.059MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-11.0592-18-SMD
AED 1.102Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Standard Frequency

11.059MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Length

11.7mm

Width_SC_PC

5mm

Height

4.5mm

Dimensions

11.7 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.06kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-11.0592-18-SMD
AED 1.102Each (In a Bag of 10) (ex VAT)