Technical Document
Specifications
Brand
Fox ElectronicsStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMD
Pin Count
4
Length
12.5mm
Width_SC_PC
4.6mm
Height
3.7mm
Dimensions
12.5 x 4.6 x 3.7mm
Frequency Tolerance
±50ppm
Frequency Stability
±50ppm
Series Resistance
0.08kΩ
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-10°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Technical Document
Specifications
Brand
Fox ElectronicsStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMD
Pin Count
4
Length
12.5mm
Width_SC_PC
4.6mm
Height
3.7mm
Dimensions
12.5 x 4.6 x 3.7mm
Frequency Tolerance
±50ppm
Frequency Stability
±50ppm
Series Resistance
0.08kΩ
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-10°C
Country of Origin
China


