Fox Electronics 20MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

RS Stock No.: 547-6812Brand: Fox ElectronicsManufacturers Part No.: FPXLF200-20
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width_SC_PC

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

0.03kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AKER 20MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
AED 7.718Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fox Electronics 20MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

P.O.A.

Fox Electronics 20MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AKER 20MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
AED 7.718Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width_SC_PC

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

0.03kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AKER 20MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
AED 7.718Each (In a Pack of 5) (ex VAT)