Technical Document
Specifications
Brand
Fox ElectronicsOutput Frequency
3.6864MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1.4mm
Maximum Operating Temperature
85°C
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.4mm
Country of Origin
China
Product details
FXO-HC536R
Crystal Oscillators 5x3.2mm Ceramic case
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Fox ElectronicsOutput Frequency
3.6864MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1.4mm
Maximum Operating Temperature
85°C
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.4mm
Country of Origin
China
Product details