Technical Document
Specifications
Brand
Fox ElectronicsOutput Frequency
32MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1.4mm
Maximum Operating Temperature
85°C
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.4mm
Country of Origin
China
Product details
FXO-HC736R
Crystal Oscillators 7x5mm Ceramic case
Stock information temporarily unavailable.
P.O.A.
Fox Electronics, 32MHz Crystal Oscillator, ±25ppm HCMOS, 4-Pin SMD FXO-HC736R-32
1
P.O.A.
Fox Electronics, 32MHz Crystal Oscillator, ±25ppm HCMOS, 4-Pin SMD FXO-HC736R-32
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fox ElectronicsOutput Frequency
32MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1.4mm
Maximum Operating Temperature
85°C
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.4mm
Country of Origin
China
Product details


