Freescale MC68HC11F1CFN3, 8bit HC11 Microcontroller, M68HC11, 3MHz, 512 B EEPROM, 68-Pin PLCC

RS Stock No.: 265-948Brand: FreescaleManufacturers Part No.: MC68HC11F1CFN3
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

M68HC11

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

HC11

Data Bus Width

8bit

Program Memory Size

512 B

Maximum Frequency

3MHz

RAM Size

1 kB

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Number of CAN Channels

0

Width

24.29mm

Number of LIN Channels

0

Dimensions

24.29 x 24.29 x 3.38mm

Program Memory Type

EEPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

24.29mm

ADCs

8 x 8 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

3.38mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Freescale MC68HC11F1CFN3, 8bit HC11 Microcontroller, M68HC11, 3MHz, 512 B EEPROM, 68-Pin PLCC

P.O.A.

Freescale MC68HC11F1CFN3, 8bit HC11 Microcontroller, M68HC11, 3MHz, 512 B EEPROM, 68-Pin PLCC

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

M68HC11

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

HC11

Data Bus Width

8bit

Program Memory Size

512 B

Maximum Frequency

3MHz

RAM Size

1 kB

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Number of CAN Channels

0

Width

24.29mm

Number of LIN Channels

0

Dimensions

24.29 x 24.29 x 3.38mm

Program Memory Type

EEPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

24.29mm

ADCs

8 x 8 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

3.38mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in