Freescale Pressure Sensor, 20kPa Min, 105kPa Max, Analogue Output, Absolute Reading

RS Stock No.: 719-1128Brand: FreescaleManufacturers Part No.: MPXA4100A6U
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

20kPa

Maximum Pressure Reading

105kPa

Accuracy

±1.8 %

Output Type

Analogue

Media Measured

Air

Analogue Output

4.9 V

Response Time

1 ms

Supply Voltage

4.85 → 5.35 V dc

Housing Material

Epoxy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Barometric Pressure 15 to 115 kPa, NXP

Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.

Pressure Sensors, NXP

Stock information temporarily unavailable.

P.O.A.

Freescale Pressure Sensor, 20kPa Min, 105kPa Max, Analogue Output, Absolute Reading
Select packaging type

P.O.A.

Freescale Pressure Sensor, 20kPa Min, 105kPa Max, Analogue Output, Absolute Reading

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

20kPa

Maximum Pressure Reading

105kPa

Accuracy

±1.8 %

Output Type

Analogue

Media Measured

Air

Analogue Output

4.9 V

Response Time

1 ms

Supply Voltage

4.85 → 5.35 V dc

Housing Material

Epoxy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Barometric Pressure 15 to 115 kPa, NXP

Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.

Pressure Sensors, NXP