Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Friwo AC/DC Adapter

RS Stock No.: 736-1740Brand: FriwoManufacturers Part No.: DT12 MEDICAL 24V
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Medical Approved

Yes

MTBF

200000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±0.5%

Country of Origin

Germany

Product details

Friwo 12W Medical Approved Single Output Switch Mode Desktop Power Supply - DT 12 Series

Medically approved 12W desk-top adaptor power supplies with a single output and 7 interchangeable output adapters. These medically approved 12W desk-top adaptor power supplies offer a low standby power of ≤ 0.5W and a low leakage current. Typical applications for these medically approved desk-top adaptor power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts.

Medically approved
2-pole IEC 320, C8 socket
7 x interchangeable output connectors
Green LED indicator
Constant voltage, current limited
Low standby power of ≤ 0.5 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11

Approvals

VDE, cULus

Standards

Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE
Fulfils medical application class B / BF / CF

Switch Mode - Friwo

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Friwo AC/DC Adapter

P.O.A.

Friwo AC/DC Adapter
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Friwo

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Medical Approved

Yes

MTBF

200000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±0.5%

Country of Origin

Germany

Product details

Friwo 12W Medical Approved Single Output Switch Mode Desktop Power Supply - DT 12 Series

Medically approved 12W desk-top adaptor power supplies with a single output and 7 interchangeable output adapters. These medically approved 12W desk-top adaptor power supplies offer a low standby power of ≤ 0.5W and a low leakage current. Typical applications for these medically approved desk-top adaptor power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts.

Medically approved
2-pole IEC 320, C8 socket
7 x interchangeable output connectors
Green LED indicator
Constant voltage, current limited
Low standby power of ≤ 0.5 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11

Approvals

VDE, cULus

Standards

Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE
Fulfils medical application class B / BF / CF

Switch Mode - Friwo

You may be interested in