Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

USB Full Speed to Parallel FIFO IC Tray

RS Stock No.: 888-8754Brand: FTDI ChipManufacturers Part No.: FT245BL-TRAY
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.4mm

Length

7mm

Width

7mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Height

1.4mm

Country of Origin

Taiwan, Province Of China

Product details

FT245B, FT245R, USB to FIFO Converters, FTDI Chip

The FT245B and FT245R are USB to parallel FIFO converter interfaces.

Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

USB Full Speed to Parallel FIFO IC Tray

P.O.A.

USB Full Speed to Parallel FIFO IC Tray
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.4mm

Length

7mm

Width

7mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Height

1.4mm

Country of Origin

Taiwan, Province Of China

Product details

FT245B, FT245R, USB to FIFO Converters, FTDI Chip

The FT245B and FT245R are USB to parallel FIFO converter interfaces.

Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more