Fuji Electric 2MBI200U4H-120-50 Series IGBT Module, 200 A 1200 V, 7-Pin M249, Panel Mount

RS Stock No.: 168-4619Brand: Fuji ElectricManufacturers Part No.: 2MBI200U4H-120-50
brand-logo
View all in Home

Technical Document

Specifications

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1.04 kW

Package Type

M249

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

108 x 62 x 30mm

Maximum Operating Temperature

+150 °C

Country of Origin

Japan

Product details

IGBT Discretes, Fuji Electric

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 384.30

Each (In a Box of 10) (ex VAT)

AED 403.515

Each (In a Box of 10) (inc VAT)

Fuji Electric 2MBI200U4H-120-50 Series IGBT Module, 200 A 1200 V, 7-Pin M249, Panel Mount

AED 384.30

Each (In a Box of 10) (ex VAT)

AED 403.515

Each (In a Box of 10) (inc VAT)

Fuji Electric 2MBI200U4H-120-50 Series IGBT Module, 200 A 1200 V, 7-Pin M249, Panel Mount
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1.04 kW

Package Type

M249

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

108 x 62 x 30mm

Maximum Operating Temperature

+150 °C

Country of Origin

Japan

Product details

IGBT Discretes, Fuji Electric

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more