Technical Document
Specifications
Product details
Soft Absorber Stopper Nuts
Model without cap should project 0.1 mm to 1 mm forward from soft absorber body (cylinder top) in direction of piston rod
Model with cap should project 0.5 mm to 1 mm forward in direction of piston rod
If fitting stopper nut, secure using standard nut for soft absorber
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
Stock information temporarily unavailable.
Please check again later.
AED 31.15
Each (ex VAT)
AED 32.71
Each (inc VAT)
1
AED 31.15
Each (ex VAT)
AED 32.71
Each (inc VAT)
1
Technical Document
Specifications
Product details
Soft Absorber Stopper Nuts
Model without cap should project 0.1 mm to 1 mm forward from soft absorber body (cylinder top) in direction of piston rod
Model with cap should project 0.5 mm to 1 mm forward in direction of piston rod
If fitting stopper nut, secure using standard nut for soft absorber
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.