Technical Document
Specifications
Brand
FujitsuCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Series
G6K
Maximum Switching Power DC
30 W
Latching
No
Length
10mm
Depth
6.5mm
Height
5mm
Terminal Type
Through Hole
Number of Poles
2
Switching Current
1A
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Coil Power
100mW
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV ac
Maximum Switching Power AC
37.5VA
Coil Resistance
1315Ω
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 19.55
Each (ex VAT)
AED 20.53
Each (inc VAT)
1
AED 19.55
Each (ex VAT)
AED 20.53
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 19.55 |
5 - 9 | AED 18.65 |
10 - 19 | AED 17.70 |
20 - 29 | AED 16.80 |
30+ | AED 16.35 |
Technical Document
Specifications
Brand
FujitsuCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Series
G6K
Maximum Switching Power DC
30 W
Latching
No
Length
10mm
Depth
6.5mm
Height
5mm
Terminal Type
Through Hole
Number of Poles
2
Switching Current
1A
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Coil Power
100mW
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV ac
Maximum Switching Power AC
37.5VA
Coil Resistance
1315Ω
Country of Origin
Japan