Red Asserta 42 tone sounder,120dB 24Vdc
Technical Document
Specifications
Brand
FulleonSupply Voltage
18 → 28 V dc
IP Rating
IP66
Decibels at 1 Metre
120dB
Current Type
DC
Number Of Tones
42
Housing Colour
Red
Mounting Style
Surface Mount
Series
Asserta Maxi
Base Length
168mm
Housing Material
ABS
Minimum Temperature
-25°C
Base Width
168mm
Maximum Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
Red Asserta 42 tone sounder,120dB 24Vdc
1
P.O.A.
Red Asserta 42 tone sounder,120dB 24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FulleonSupply Voltage
18 → 28 V dc
IP Rating
IP66
Decibels at 1 Metre
120dB
Current Type
DC
Number Of Tones
42
Housing Colour
Red
Mounting Style
Surface Mount
Series
Asserta Maxi
Base Length
168mm
Housing Material
ABS
Minimum Temperature
-25°C
Base Width
168mm
Maximum Temperature
+70°C