Technical Documents
Specifications
Brand
GanterConnection Size
G 1/4
Product Type
Plug
Sub Type
Hexagon Socket
Thread Standard
G
Connection Type
Threaded
Head Type
Hexagon Socket
Material
Zinc Plated Steel
Overall Length
18mm
Finish
Zinc Plated Steel
Maximum Operating Pressure
BYPASS
Standards/Approvals
RoHS
Series
DIN 908
Thread Length
12mm
Country of Origin
Germany
Product Details
The Elesa Threaded plug with hexagon socket is a robust zinc-plated steel component designed for secure sealing in industrial applications. It features a hexagon socket head for high-torque installation and a metal packing ring to ensure a reliable leak-proof connection.
Stock information temporarily unavailable.
AED 5.94
AED 5.94 Each (ex VAT)
AED 6.24
AED 6.24 Each (inc. VAT)
1
AED 5.94
AED 5.94 Each (ex VAT)
AED 6.24
AED 6.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GanterConnection Size
G 1/4
Product Type
Plug
Sub Type
Hexagon Socket
Thread Standard
G
Connection Type
Threaded
Head Type
Hexagon Socket
Material
Zinc Plated Steel
Overall Length
18mm
Finish
Zinc Plated Steel
Maximum Operating Pressure
BYPASS
Standards/Approvals
RoHS
Series
DIN 908
Thread Length
12mm
Country of Origin
Germany
Product Details
The Elesa Threaded plug with hexagon socket is a robust zinc-plated steel component designed for secure sealing in industrial applications. It features a hexagon socket head for high-torque installation and a metal packing ring to ensure a reliable leak-proof connection.