Ganz Analogue Indoor, Outdoor IR PoE Camera, 2688 x 1520 Resolution

RS Stock No.: 122-3075Brand: GanzManufacturers Part No.: ZN8-DANTVF59L
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Ganz

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Resolution

2688 x 1520

Power Over Ethernet

Yes

Vandal Resistant

Yes

IR

Yes

IP Rating

IP66

Focal Length

3 → 12mm

Sensor Type

1/3 in CMOS

Diameter

130mm

Height

112 mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ganz Analogue Indoor, Outdoor IR PoE Camera, 2688 x 1520 Resolution

P.O.A.

Ganz Analogue Indoor, Outdoor IR PoE Camera, 2688 x 1520 Resolution
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ganz

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Resolution

2688 x 1520

Power Over Ethernet

Yes

Vandal Resistant

Yes

IR

Yes

IP Rating

IP66

Focal Length

3 → 12mm

Sensor Type

1/3 in CMOS

Diameter

130mm

Height

112 mm

Country of Origin

China