Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Gender A
Male
Connection Size A
5/8 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor provides a reliable connection between fluid power systems, ensuring seamless integration and performance across various applications. Designed to handle high-pressure environments, it maintains system integrity under demanding conditions.
Stock information temporarily unavailable.
AED 28.78
AED 28.78 Each (ex VAT)
AED 30.22
AED 30.22 Each (inc. VAT)
1
AED 28.78
AED 28.78 Each (ex VAT)
AED 30.22
AED 30.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Gender A
Male
Connection Size A
5/8 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor provides a reliable connection between fluid power systems, ensuring seamless integration and performance across various applications. Designed to handle high-pressure environments, it maintains system integrity under demanding conditions.