Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Female
Connection Size B
1 in
Connection Standard B
BSP
Connection Gender B
Female
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor provides seamless connections between fluid power systems, optimising hydraulic functions with its robust design. This product is essential for ensuring reliable fluid transfer in various applications.
Stock information temporarily unavailable.
AED 43.98
AED 43.98 Each (ex VAT)
AED 46.18
AED 46.18 Each (inc. VAT)
1
AED 43.98
AED 43.98 Each (ex VAT)
AED 46.18
AED 46.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Female
Connection Size B
1 in
Connection Standard B
BSP
Connection Gender B
Female
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor provides seamless connections between fluid power systems, optimising hydraulic functions with its robust design. This product is essential for ensuring reliable fluid transfer in various applications.