Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
3/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is designed for seamless connectivity in hydraulic systems, providing reliable fluid transfer through its robust build and compatibility with various fitting types.
Stock information temporarily unavailable.
AED 52.59
AED 52.59 Each (ex VAT)
AED 55.22
AED 55.22 Each (inc. VAT)
1
AED 52.59
AED 52.59 Each (ex VAT)
AED 55.22
AED 55.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
3/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is designed for seamless connectivity in hydraulic systems, providing reliable fluid transfer through its robust build and compatibility with various fitting types.