Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
3/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is designed to ensure secure connections within hydraulic systems. Its robust construction supports effective fluid transfer, making it essential for reliable performance in various industrial applications.
Stock information temporarily unavailable.
AED 27.93
AED 27.93 Each (ex VAT)
AED 29.33
AED 29.33 Each (inc. VAT)
1
AED 27.93
AED 27.93 Each (ex VAT)
AED 29.33
AED 29.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
3/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is designed to ensure secure connections within hydraulic systems. Its robust construction supports effective fluid transfer, making it essential for reliable performance in various industrial applications.