Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
3/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adapter facilitates an effective connection for hydraulic applications. It is engineered for seamless integration within fluid power systems, ensuring optimal performance throughout operational cycles.
Stock information temporarily unavailable.
AED 23.50
AED 23.50 Each (ex VAT)
AED 24.68
AED 24.68 Each (inc. VAT)
1
AED 23.50
AED 23.50 Each (ex VAT)
AED 24.68
AED 24.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
3/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adapter facilitates an effective connection for hydraulic applications. It is engineered for seamless integration within fluid power systems, ensuring optimal performance throughout operational cycles.