Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Female
Connection Standard B
BSP
Connection Gender B
Female
Connection Size B
1 in
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor provides a reliable connection for fluid power systems, ensuring optimal performance in various applications. Its design accommodates different pressure and flow requirements, making it an essential component in hydraulic circuits.
Stock information temporarily unavailable.
AED 78.43
AED 78.43 Each (ex VAT)
AED 82.35
AED 82.35 Each (inc. VAT)
1
AED 78.43
AED 78.43 Each (ex VAT)
AED 82.35
AED 82.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Female
Connection Standard B
BSP
Connection Gender B
Female
Connection Size B
1 in
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor provides a reliable connection for fluid power systems, ensuring optimal performance in various applications. Its design accommodates different pressure and flow requirements, making it an essential component in hydraulic circuits.