Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/8 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/8 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is designed to facilitate seamless connections within hydraulic circuits, ensuring optimal performance and reliability in fluid power systems. It integrates efficiently with a variety of components for enhanced functionality.
Stock information temporarily unavailable.
AED 16.26
AED 16.26 Each (ex VAT)
AED 17.07
AED 17.07 Each (inc. VAT)
1
AED 16.26
AED 16.26 Each (ex VAT)
AED 17.07
AED 17.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/8 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/8 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is designed to facilitate seamless connections within hydraulic circuits, ensuring optimal performance and reliability in fluid power systems. It integrates efficiently with a variety of components for enhanced functionality.