Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Gender B
Male
Connection Size B
1/4 in
Connection Standard B
BSP
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor offers a professional solution for fluid power connections, specifically designed to ensure seamless integration and reliable performance across various industrial applications.
Stock information temporarily unavailable.
AED 15.62
AED 15.62 Each (ex VAT)
AED 16.40
AED 16.40 Each (inc. VAT)
1
AED 15.62
AED 15.62 Each (ex VAT)
AED 16.40
AED 16.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Gender B
Male
Connection Size B
1/4 in
Connection Standard B
BSP
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor offers a professional solution for fluid power connections, specifically designed to ensure seamless integration and reliable performance across various industrial applications.