Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
1/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor is designed to achieve seamless connections in fluid power systems, ensuring optimal performance when integrating hoses, couplings, and fittings.
Stock information temporarily unavailable.
AED 33.28
AED 33.28 Each (ex VAT)
AED 34.94
AED 34.94 Each (inc. VAT)
1
AED 33.28
AED 33.28 Each (ex VAT)
AED 34.94
AED 34.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
1/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor is designed to achieve seamless connections in fluid power systems, ensuring optimal performance when integrating hoses, couplings, and fittings.