Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
1/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor is designed to facilitate efficient connections between different fluid power systems, ensuring reliable performance in a variety of applications.
Stock information temporarily unavailable.
AED 11.56
AED 11.56 Each (ex VAT)
AED 12.14
AED 12.14 Each (inc. VAT)
1
AED 11.56
AED 11.56 Each (ex VAT)
AED 12.14
AED 12.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
1/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor is designed to facilitate efficient connections between different fluid power systems, ensuring reliable performance in a variety of applications.