Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/8 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor is designed to connect various hydraulic systems efficiently, ensuring seamless fluid power transmission. Its robust construction allows for Durable and reliable performance in demanding environments.
Stock information temporarily unavailable.
AED 23.38
AED 23.38 Each (ex VAT)
AED 24.55
AED 24.55 Each (inc. VAT)
1
AED 23.38
AED 23.38 Each (ex VAT)
AED 24.55
AED 24.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/8 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor is designed to connect various hydraulic systems efficiently, ensuring seamless fluid power transmission. Its robust construction allows for Durable and reliable performance in demanding environments.