Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Standard B
BSP
Connection Gender B
Male
Connection Size B
9/16 in
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor is engineered for fluid conveyance solutions and ensures seamless connections in hydraulic systems, enhancing performance and reliability across various applications.
Stock information temporarily unavailable.
AED 19.10
AED 19.10 Each (ex VAT)
AED 20.05
AED 20.05 Each (inc. VAT)
1
AED 19.10
AED 19.10 Each (ex VAT)
AED 20.05
AED 20.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Standard B
BSP
Connection Gender B
Male
Connection Size B
9/16 in
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor is engineered for fluid conveyance solutions and ensures seamless connections in hydraulic systems, enhancing performance and reliability across various applications.