Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/8 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is designed to facilitate fluid power connections with ease. It ensures reliable performance in various hydraulic applications, making it an essential component in fluid transfer systems.
Stock information temporarily unavailable.
AED 15.62
AED 15.62 Each (ex VAT)
AED 16.40
AED 16.40 Each (inc. VAT)
1
AED 15.62
AED 15.62 Each (ex VAT)
AED 16.40
AED 16.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/8 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is designed to facilitate fluid power connections with ease. It ensures reliable performance in various hydraulic applications, making it an essential component in fluid transfer systems.