Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
1/2 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adapter is designed to provide a secure connection between different hydraulic systems, ensuring optimal performance and reliability in diverse applications.
Stock information temporarily unavailable.
AED 19.58
AED 19.58 Each (ex VAT)
AED 20.56
AED 20.56 Each (inc. VAT)
1
AED 19.58
AED 19.58 Each (ex VAT)
AED 20.56
AED 20.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/4 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
1/2 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adapter is designed to provide a secure connection between different hydraulic systems, ensuring optimal performance and reliability in diverse applications.