Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Sub Type
Threaded Fitting
Connection Gender A
Female
Connection Size A
3/8 in
Connection Standard A
BSP
Connection Gender B
Female
Connection Size B
3/8 in
Connection Standard B
BSP
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Stock information temporarily unavailable.
AED 19.90
AED 19.90 Each (ex VAT)
AED 20.90
AED 20.90 Each (inc. VAT)
1
AED 19.90
AED 19.90 Each (ex VAT)
AED 20.90
AED 20.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Sub Type
Threaded Fitting
Connection Gender A
Female
Connection Size A
3/8 in
Connection Standard A
BSP
Connection Gender B
Female
Connection Size B
3/8 in
Connection Standard B
BSP
Material
Steel
Series
BSP Adaptor
Country of Origin
China