Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
3/8 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor offers reliable connection solutions designed for fluid power systems, seamlessly integrating with various hose and pipe systems to ensure efficient performance.
Stock information temporarily unavailable.
AED 28.30
AED 28.30 Each (ex VAT)
AED 29.72
AED 29.72 Each (inc. VAT)
1
AED 28.30
AED 28.30 Each (ex VAT)
AED 29.72
AED 29.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
3/8 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor offers reliable connection solutions designed for fluid power systems, seamlessly integrating with various hose and pipe systems to ensure efficient performance.